
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 6.3V DC rating. Features X7R dielectric, 20% tolerance, and a wide terminal SMD construction in a 0612 (1632 metric) case code. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Murata LLL31MR70J475MA01L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL31MR70J475MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
