
Murata LLL31MR71E224KA01L technical specifications.
| Capacitance | 220nF |
| Package/Case | 0612 |
| Height | 1.15mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL31MR71E224KA01L to view detailed technical specifications.
No datasheet is available for this part.
