
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 20% tolerance. This surface mount component utilizes a 0612 (1632 metric) wide terminal SMD case code, offering a compact 3.2mm depth, 1.15mm height, and 0.126 inch (3.2mm) width. Lead-free and RoHS compliant, it is supplied on tape and reel.
Murata LLL31MR71E474MA01L technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL31MR71E474MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
