The LLL31MR71H104MA01B is a multilayer ceramic capacitor from Murata with a capacitance of 0.1uF and a DC rated voltage of 50V. It has a 0612 package type and measures 3.2mm in width, 1.6mm in length, and 1.15mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a number of terminals equal to 2.
Murata LLL31MR71H104MA01B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LLL31MR71H104MA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.