
The LLL31MR71H104MA01K is a 50V ceramic capacitor with a capacitance of 100nF. It has a tolerance of 20% and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 0612 package, measuring 1.6mm in length, 3.2mm in width, and 1.15mm in height. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Murata LLL31MR71H104MA01K technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL31MR71H104MA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
