Murata LLM215C70G155ME11K technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | LLM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLM215C70G155ME11K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.