The LLM3225-2R2J=P2 is a fixed inductor from Murata with a wirewound technology and ferrite core material. It has an inductance of 2.2uH with a tolerance of 5% and a maximum DC current of 0.3A. The inductor is designed for surface mount applications with a case size of 1210 and a height of 2.4mm. It operates over a temperature range of -40°C to 85°C.
Murata LLM3225-2R2J=P2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLM3225-2R2J=P2 to view detailed technical specifications.
No datasheet is available for this part.