Murata LLP1005-FH1N5B technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.0015uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 5.5 |
| Minimum Self Resonant Frequency | 12200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.4mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLP1005-FH1N5B to view detailed technical specifications.
No datasheet is available for this part.