The LLP2012-F47NG is a surface mount fixed inductor from Murata with a type of RF Chip and thick film technology. It has a ceramic core material and a nominal inductance of 0.047uH with a tolerance of 2%. The inductor's maximum DC current is 0.13A and maximum DC resistance is 4 ohms. The minimum quality factor is 7 and minimum self resonant frequency is 1180MHz. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 0.65mm, and product depth of 1.45mm. It operates between -55°C and 125°C.
Murata LLP2012-F47NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 1180M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLP2012-F47NG to view detailed technical specifications.
No datasheet is available for this part.