The LLQ2012-E47NJ is a surface mount fixed inductor with a wirewound ceramic core and 5% tolerance. It has a minimum quality factor of 60 and a minimum self resonant frequency of 1650 MHz. The inductor is rated for a maximum DC current of 0.5 mA and a maximum DC resistance of 0.31 ohms. It is available in an 0805 case size with a product length of 2.29 mm, height of 1.42 mm, and product depth of 1.7 mm. The operating temperature range is -40 to 125 degrees Celsius.
Murata LLQ2012-E47NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-E47NJ to view detailed technical specifications.
No datasheet is available for this part.