The LLQ2012-ER33J is a surface mount fixed inductor from Murata, featuring a ceramic core and wirewound technology. It has an inductance of 0.33uH with a tolerance of 5% and a maximum DC current of 0.31A. The inductor's maximum DC resistance is 1.4 ohms and its minimum quality factor is 48. The device operates over a temperature range of -40 to 125 degrees Celsius and is packaged in an 0805 case size.
Murata LLQ2012-ER33J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-ER33J to view detailed technical specifications.
No datasheet is available for this part.