The Murata LLQ2012-F12NG is a surface mount fixed inductor with a wirewound ceramic core. It has a nominal inductance of 0.012uH and a tolerance of 2%. The inductor is designed to operate at a test frequency of 250MHz and can handle a maximum DC current of 0.6A. The maximum DC resistance is 0.15R. The inductor is available in a 0805 case size and has a height of 1.42mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F12NG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata LLQ2012-F12NG to view detailed technical specifications.
No datasheet is available for this part.