The LLQ2012-F12NJ is a surface mount fixed inductor from Murata with a type of RF Chip and wirewound technology. It features a ceramic core material and a minimum quality factor of 50. The inductor has a minimum self resonant frequency of 4000 MHz and a maximum DC current of 0.6 A. It is rated for operation between -40°C and 125°C and is available in an 0805 case size with dimensions of 2.29 mm length, 1.42 mm height, and 1.7 mm depth.
Murata LLQ2012-F12NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F12NJ to view detailed technical specifications.
No datasheet is available for this part.