The LLQ2012-F12NK is a 0805 surface mount wirewound ceramic inductor from Murata. It has an inductance of 0.012uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 0.6A and a maximum DC resistance of 0.15 ohms. It has a minimum quality factor of 50 and a minimum self resonant frequency of 4000MHz. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F12NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F12NK to view detailed technical specifications.
No datasheet is available for this part.