The Murata LLQ2012-F22NJ is a 0805 surface mount wirewound ceramic RF chip inductor with a tolerance of 5% and an inductance of 0.022uH. It has a maximum DC current of 0.5A and a maximum DC resistance of 0.22 ohms. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 2600 MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F22NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F22NJ to view detailed technical specifications.
No datasheet is available for this part.