The LLQ2012-F22NK is a surface mount fixed inductor from Murata, featuring a wirewound ceramic core and a 10% tolerance. It has a maximum DC current of 0.5 and a maximum DC resistance of 0.22 ohms. The inductor's self resonant frequency is at least 2600 MHz and its quality factor is at least 55. It is rated for operation between -40°C and 125°C.
Murata LLQ2012-F22NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F22NK to view detailed technical specifications.
No datasheet is available for this part.