The LLQ2012-F24NK is a surface mount fixed inductor from Murata with a type of RF Chip and wirewound technology. It features a ceramic core material and an inductance of 0.024uH with a tolerance of 10%. The inductor has a maximum DC current of 0.5 and a maximum DC resistance of 0.22. It has a minimum quality factor of 50 and a minimum self resonant frequency of 2000M. The inductor is available in an 0805 case size with dimensions of 2.29mm in length, 1.42mm in height, and 1.7mm in product depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F24NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.024uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F24NK to view detailed technical specifications.
No datasheet is available for this part.