The LLQ2012-F2N7J is a surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.0027uH with a tolerance of 5% and is tested at a frequency of 250MHz. The maximum DC current is 0.8A and the maximum DC resistance is 0.06 ohms. The minimum quality factor is 80 and the minimum self resonant frequency is 7900MHz. The inductor is available in an 0805 case size with a product length of 2.29mm, height of 1.42mm, and product depth of 1.7mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F2N7J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 7900MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F2N7J to view detailed technical specifications.
No datasheet is available for this part.