The Murata LLQ2012-F33NG is a surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.033 microhenries with a tolerance of 2%. The inductor is designed to operate at a frequency of 250 MHz and can handle a maximum DC current of 0.5 amps. The device has a maximum DC resistance of 0.27 ohms and a minimum quality factor of 60. It is available in an 0805 case size with dimensions of 2.29mm in length, 1.42mm in height, and 1.7mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LLQ2012-F33NG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F33NG to view detailed technical specifications.
No datasheet is available for this part.