The LLQ2012-F33NJ is a surface mount fixed inductor from Murata, featuring a wirewound ceramic core and a 5% tolerance. It has an inductance of 0.033uH and a maximum DC resistance of 0.27 ohms. The inductor is designed to operate at a frequency of 250MHz and can handle a maximum DC current of 0.5A. It has a minimum quality factor of 60 and a minimum self-resonant frequency of 2050MHz. The inductor is available in an 0805 case size with dimensions of 2.29mm in length, 1.42mm in height, and 1.7mm in depth. It is rated to operate over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F33NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F33NJ to view detailed technical specifications.
No datasheet is available for this part.