The LLQ2012-F36NK is a 0805 wirewound ceramic inductor with an inductance of 0.036uH and a tolerance of 10%. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 0.27 ohms. The inductor is tested at a frequency of 250MHz and has a minimum quality factor of 55 and a minimum self resonant frequency of 2000MHz. It is designed for surface mount applications and has a case size of 0805, a product length of 2.29mm, a height of 1.42mm, and a product depth of 1.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LLQ2012-F36NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.036uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F36NK to view detailed technical specifications.
No datasheet is available for this part.