The LLQ2012-F39NJ is a surface mount fixed inductor from Murata, featuring a wirewound ceramic core and a 5% tolerance. It has an inductance of 0.039uH and a maximum DC current of 0.5. The inductor's case size is 0805 and it measures 2.29mm in length, 1.42mm in height, and 1.7mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F39NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F39NJ to view detailed technical specifications.
No datasheet is available for this part.