The LLQ2012-F3N3J is a surface mount wirewound ceramic inductor with an inductance of 0.0033uH and a tolerance of 5%. It operates at a maximum DC current of 0.6A and has a maximum DC resistance of 0.08 ohms. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 7900Mhz. It is available in an 0805 case size and has a product length of 2.29mm, height of 1.42mm, and product depth of 1.7mm. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LLQ2012-F3N3J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 7900MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F3N3J to view detailed technical specifications.
No datasheet is available for this part.