The LLQ2012-F43NK is a fixed inductor from Murata with a wirewound ceramic core. It has an inductance of 0.043uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40°C to 125°C.
Murata LLQ2012-F43NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.043uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F43NK to view detailed technical specifications.
No datasheet is available for this part.