The LLQ2012-F5N6K is a surface mount fixed inductor from Murata, featuring a wirewound ceramic core. It has an inductance of 0.0056uH with a tolerance of 10% and is tested at 250MHz. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.08R. It also has a minimum quality factor of 65 and a minimum self resonant frequency of 5500MHz. The inductor is available in an 0805 case size with dimensions of 2.29mm length, 1.42mm height, and 1.7mm product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F5N6K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F5N6K to view detailed technical specifications.
No datasheet is available for this part.