The LLQ2012-F82NJ is a surface mount fixed inductor from Murata with a ceramic core and wirewound technology. It has an inductance of 0.082uH with a tolerance of 5% and is tested at a frequency of 150MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.42R. It also features a minimum quality factor of 65 and a minimum self resonant frequency of 1300MHz. The inductor is available in an 0805 case size with dimensions of 2.29mm in length, 1.42mm in height, and 1.7mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-F82NJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F82NJ to view detailed technical specifications.
No datasheet is available for this part.