The LLQ2012-F8N2J is a surface mount fixed inductor from Murata, featuring a wirewound ceramic core and a 5% tolerance. It has an inductance of 0.0082uH and a maximum DC resistance of 0.12 ohms. The inductor is designed to operate at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. It measures 2.29mm in length, 1.7mm in depth, and 1.42mm in height, with a case size of 0805.
Murata LLQ2012-F8N2J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4700MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F8N2J to view detailed technical specifications.
No datasheet is available for this part.