The LLQ2012-F91NK is a surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.091uH and a tolerance of 10%. The inductor is designed to operate at frequencies up to 150MHz and can handle a maximum DC current of 0.4A. The device is packaged in an 0805 case size and has a height of 1.42mm. It is rated for operation over the temperature range of -40°C to 125°C.
Murata LLQ2012-F91NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-F91NK to view detailed technical specifications.
No datasheet is available for this part.