The LLQ2012-FR10J is a fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.1uH and a tolerance of 5%. The inductor is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40°C to 125°C.
Murata LLQ2012-FR10J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-FR10J to view detailed technical specifications.
No datasheet is available for this part.