The Murata LLQ2012-FR11K is a fixed inductor with a type of RF Chip and technology of Wirewound. It features a ceramic core material and an inductance of 0.11uH with a tolerance of 10%. The inductor has a maximum DC current of 0.4 and a maximum DC resistance of 0.48. It measures 2.29mm in length, 1.42mm in height, and 1.7mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LLQ2012-FR11K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.11uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-FR11K to view detailed technical specifications.
No datasheet is available for this part.