The LLQ2012-FR12K is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 0.12uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 0.4A and a maximum DC resistance of 0.51 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 1100MHz. The inductor is available in an 0805 case size and has a product length of 2.29mm, height of 1.42mm, and product depth of 1.7mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LLQ2012-FR12K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-FR12K to view detailed technical specifications.
No datasheet is available for this part.