The LLQ2012-FR15J is a 0.15uH wirewound ceramic inductor with a 5% tolerance. It has a maximum DC current of 0.4A and a maximum DC resistance of 0.56 ohms. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 920MHz. It is available in an 0805 case size with a product length of 2.29mm, height of 1.42mm, and product depth of 1.7mm. The LLQ2012-FR15J operates over a temperature range of -40 to 125°C.
Murata LLQ2012-FR15J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-FR15J to view detailed technical specifications.
No datasheet is available for this part.