The LLQ2012-FR18G is a surface mount fixed inductor from Murata, featuring a wirewound ceramic core. It has an inductance of 0.18uH with a tolerance of 2% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.64. It is available in an 0805 case size with dimensions of 2.29mm length, 1.42mm height, and 1.7mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LLQ2012-FR18G technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 870MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-FR18G to view detailed technical specifications.
No datasheet is available for this part.