The LLQ2012-FR56K is a wirewound ceramic inductor from Murata with an inductance of 0.56uH and a tolerance of 10%. It has a maximum DC current of 0.23A and a maximum DC resistance of 1.9 ohms. The inductor is available in a 0805 case size and has a self-resonant frequency of at least 340MHz. It operates over a temperature range of -40 to 125C.
Murata LLQ2012-FR56K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.42mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLQ2012-FR56K to view detailed technical specifications.
No datasheet is available for this part.