This surface mount inductor features a general purpose design with a nominal inductance of 0.0011 Henry and a self resonance frequency of 13 kHz. The inductor has a DC resistance of 0.14 Ohms and a maximum rated current of 0.3A. It is available in a 0201 package and is compliant with ROHS regulations. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Murata LLS0603-FH1N1C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 18.182 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.3 |
| Test Frequency | 500 |
| Self Resonance Frequency | 13000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LLS0603-FH1N1C to view detailed technical specifications.
No datasheet is available for this part.