The LLV1005-FB18NJ is a 0402 RF chip inductor from Murata, featuring a multi-layer ceramic core and a 0.018uH inductance value with a 5% tolerance. It operates at a maximum DC current of 0.15A and has a maximum DC resistance of 1R. The inductor's minimum quality factor is 7 and its minimum self-resonant frequency is 4500MHz. The component is designed for surface mount applications and has a case size of 1.05mm in length, 0.55mm in height, and 0.55mm in depth. It is rated for operation between -55°C and 125°C.
Murata LLV1005-FB18NJ technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LLV1005-FB18NJ to view detailed technical specifications.
No datasheet is available for this part.