
Isolated DC-DC converter module, 5V nominal output voltage, 50mA output current, and 250mW maximum output power. Features a SIP package for through-hole mounting, operating within a 4.5V to 5.5V DC input range. Offers 1kV isolation and 70% efficiency, with a maximum operating temperature of 70°C. Compliant with RoHS standards and UL94 V-0 flammability rating.
Murata LME0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 11.48mm |
| Efficiency | 70% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LME |
| Voltage - Output 1 | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LME0505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
