Murata LME0509DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 28mA |
| Efficiency | 75% |
| Features | SCP |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 28mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 28mA |
| Output Power | 250mW |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LME (0.25W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Murata LME0509DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.