Board mount DC-DC converter, 250mW output power, 12V nominal output voltage, 21mA output current. Features SIP package, 1kV isolation voltage, and 75% efficiency. Operates with 4.5V to 5.5V DC input voltage, 0°C to 70°C temperature range. Through-hole mounting, UL94 V-0 flammability rating, and RoHS compliant.
Murata LME0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 21mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 21mA |
| Output Power | 250mW |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LME |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LME0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.