Board mount DC-DC converter, 250mW output power, 15V regulated output voltage, 16mA output current. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates from a 4.5V to 5.5V DC input range with 75% efficiency. Packaged in a SIP-4 through-hole mount with dimensions of 11.48mm depth, 10mm height, 0.45inch length, and 6mm width. UL94 V-0 flammability rating.
Murata LME0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16mA |
| Depth | 11.48mm |
| Efficiency | 75% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.45inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 16mA |
| Output Power | 250mW |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LME |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LME0515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.