Board mount DC-DC converter, 5V single output, 50mA output current, 250mW output power. Features 70% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Housed in a compact DIP package with dimensions of 9.8mm (L) x 11.5mm (W) x 6.8mm (H). Suitable for through-hole mounting and RoHS compliant.
Murata LME1205DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LME (0.25W) |
| Voltage - Output 1 | 5V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LME1205DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.