
Board mount DC-DC converter, 0.25W output power, 9V single output voltage, and 28mA output current. Features 75% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Packaged in a DIP form factor for through-hole mounting, with dimensions of 0.45" L x 0.24" W x 0.39" H. RoHS compliant and suitable for operation between 0°C and 70°C.
Murata LME1209DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 28mA |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.45inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 28mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 28mA |
| Output Power | 250mW |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LME |
| Voltage - Output 1 | 9V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LME1209DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.