Murata LP02U12S09KC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LP02U12S09KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.