Murata LPR2430 technical specifications.
| Package/Case | Module |
| Current - Receiving | 27mA |
| Current - Transmitting | 28mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 20 |
| Sensitivity | -92dBm |
| Series | LPR |
| RoHS | Compliant |
Download the complete datasheet for Murata LPR2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.