The LQB15NNR33K10J is a 0402 ferrite shielded inductor from Murata. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.33uH with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.3A and a maximum DC resistance of 0.6R. The inductor also has a minimum quality factor of 10 and a minimum self resonant frequency of 80MHz. It is suitable for surface mount applications and has a case size of 0402, with a product length of 1.05mm, a height of 0.55mm, and a product depth of 0.55mm. The operating temperature range is from -55°C to 125°C.
Murata LQB15NNR33K10J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQB15NNR33K10J to view detailed technical specifications.
No datasheet is available for this part.