
Surface mount, shielded, multi-layer fixed inductor with 470nH inductance and 5% tolerance. Features a ferrite core, 300mA current rating, and 800mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 80MHz. Packaged in a 0402 case size for tape and reel delivery.
Murata LQB15NNR47J10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 470nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB15 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB15NNR47J10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.