
Surface mount fixed inductor featuring a ferrite core for RF applications. This shielded multi-layer chip inductor offers 0.47µH inductance with a 10% tolerance, tested at 25MHz. It operates within a -55°C to 125°C temperature range and supports a maximum DC current of 300mA. The component has a DC resistance of 800mΩ and a Q factor of 10 at 25MHz, housed in a compact 0402 (1005 metric) case.
Murata LQB15NNR47K10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 0.5mm |
| Inductance | 470nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB15 |
| Series Resistance | 800mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB15NNR47K10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.