Murata LQB18NNR22M10D technical specifications.
| Package/Case | 1608 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Inductance | 220nH |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB18NNR22M10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.