The LQB18NNR39J10D is a ferrite shielded inductor with a maximum DC current of 450mA and a self resonant frequency of 80MHz. It has a DC resistance of 580mR and an inductance of 390nH. The inductor is available in a 0603 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Murata LQB18NNR39J10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 580mR |
| Height | 0.8mm |
| Inductance | 390nH |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB18NNR39J10D to view detailed technical specifications.
No datasheet is available for this part.