Surface mount fixed inductor with 0.47µH inductance and 5% tolerance, tested at 25MHz. Features a shielded ferrite core, 400mA current rating, and 0.58Ω DC resistance. Housed in a 1608 (0603 imperial) case with a temperature range of -55°C to 125°C.
Murata LQB18NNR47J10D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 580mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 470nH |
| Length | 0.063inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQB18NN_10 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQB18NNR47J10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.